Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 10 mm

Subtotal (1 unit)*

$396.36

(exc. GST)

$436.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.36

*price indicative

RS Stock No.:
591-236
Mfr. Part No.:
MBCK41-17-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.078 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bellows Material

321 Stainless Steel

Bore Size A

17mm

Maximum Operating Temperature

93°C

Series

MBCK41

Standards/Approvals

DIN 912 12.9, Conflict Minerals, RoHS3, REACH, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for precision and reliability, designed to accommodate a range of misalignment conditions while maintaining superior torsional stiffness. Crafted from lightweight anodised aluminium, it features robust stainless steel bellows that enable it to perform seamlessly at speeds of up to 10,000 RPM. Its combines a balanced design with a compact form factor, making it ideal for applications demanding high precision and minimal vibration. Its sophisticated manufacturing processes ensure maximum torque capabilities, complemented by compliance with RoHS3 and REACH standards, making it a safe choice for various industries. This coupling meets the strict demands of modern mechanical systems, providing both durability and performance, poised to elevate the efficiency of any assembly it is utilised in.

Lightweight construction for reduced inertia and improved responsiveness

Engineered with fewer convolutions to enhance torsional stiffness performance

Compatible with metric hardware for global usability

Manufactured under stringent quality controls for reliability

Features a balanced design for minimal vibration at high speeds

Complies with environmental standards ensuring sustainable use

Designed to accommodate all forms of misalignment effectively

Machined from high quality materials sourced from North American mills

Includes a unique design for zero backlash operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy