Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
591-285
Mfr. Part No.:
MDCD51-20-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

20mm

Maximum Speed

10000rpm

Bore Size B

17mm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD51

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and functionality, effortlessly accommodating misalignment while ensuring zero backlash. Its robust construction combines anodised aluminium hubs with thin stainless steel disc springs, enabling excellent performance in high-speed applications. Designed to handle loads of up to 10,000 RPM, this coupling is perfect for a variety of industrial sectors, including semiconductor and machine tool industries. The thoughtful construction also prioritises lightweight design, making it an ideal choice for systems that demand both strength and agility.

Lightweight design ensures minimal impact on overall system inertia

Balanced design reduces vibration enhancing durability during high speed operation

Compatible with various misalignment types ensuring versatility in application

Manufactured from solid bar stock sourced from North American mills for quality assurance

Zero backlash feature guarantees precise positioning without play

Diverse torque capabilities cater to multiple operational requirements

Machined under strict controls to maintain high manufacturing standards

Subjected to comprehensive testing exceeding strict performance guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy