Ruland, 50.8 mm OD, 64 mm Length 17 mm Flexible Coupling 17 mm
- RS Stock No.:
- 591-732
- Mfr. Part No.:
- MDCD51-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 591-732
- Mfr. Part No.:
- MDCD51-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 17mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 17mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is a remarkably engineered solution designed to excel in high-speed applications while ensuring precision and reliability. This coupling features a zero-backlash design, which guarantees accurate torque transmission without the risk of slippage. Crafted from lightweight anodised aluminium, it accommodates varying degrees of misalignment, making it ideal for a wide range of industrial settings from semiconductor to machine tool applications. Its robust construction not only supports high RPMs but also adheres to stringent international standards, ensuring robust performance and longevity. The thoughtful architecture allows for effortless installation and optimal efficiency, providing engineers with peace of mind in their designs.
Lightweight construction enhances overall system efficiency
Zero backlash design ensures precise torque transmission
Accommodates various misalignment types for versatile applications
Manufactured to strict compliance standards for dependable performance
Effective vibration reduction promotes system longevity
Easy installation saves time during setup
High speed capability supports demanding operational requirements
Provides excellent fit for stepper and servo applications
Related links
- Ruland 64 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 17 mm
