Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-545
Mfr. Part No.:
MBCL41-17-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.269 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

17mm

Bore Size B

11mm

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling is designed for high-performance applications requiring exceptional misalignment tolerance. Engineered with enhanced convolution designs, it accommodates significant shaft misalignment without compromising rigidity under torsional loads. Constructed with lightweight anodized aluminum hubs and a stainless steel bellows, this coupling ensures reduced inertia and improved vibration control at speeds up to 10,000 RPM. Its precision-engineered construction adheres to stringent quality standards, making it an ideal choice for reliability in demanding environments. Skilled manufacturing processes take place at the company’s ISO certified facility, ensuring compliance with RoHS3 and REACH standards, allowing for robust and environmentally conscious applications.

Increased misalignment capacity for demanding applications

Dual anodised aluminium hubs provide lightweight durability

Stainless steel bellows minimise inertia while optimising flexibility

Balanced design reduces vibrations during high-speed operation

Maximum speed capability of up to 10,000 RPM enhances performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy