Ruland, 25.4 mm OD 8 mm, 38.7 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-943
- Mfr. Part No.:
- MBCLK25-8-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 591-943
- Mfr. Part No.:
- MBCLK25-8-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.876 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.876 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Series MBCLK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is expertly designed for precision and reliability in high-speed applications. Crafted from anodized aluminum and stainless steel, it combines cutting-edge materials with advanced manufacturing processes. The coupling showcases an impressive balance and zero-backlash functionality, making it a perfect fit for stepper and servo applications. With its ability to accommodate various misalignments, this coupling ensures high efficiency and reduced vibration, thereby extending the life of your machinery. Furthermore, the lightweight construction not only facilitates easy installation but also contributes to the overall performance by allowing speeds of up to 10,000 RPM. Ruland's commitment to quality is reflected in the careful sourcing of materials and strict manufacturing controls, ensuring each unit meets the highest industry standards.
Balances design for reduced vibration in dynamic applications
Zero-backlash mechanism enhances positioning accuracy
Lightweight design facilitates easy handling and installation
Constructed from superior materials for maximum durability
Able to accommodate various misalignment types effectively
Tests beyond DIN 912 12.9 standards for high torque capabilities
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
