Ruland, 25.4 mm OD 11 mm, 38.7 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$420.99

(exc. GST)

$463.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.99

*price indicative

RS Stock No.:
592-950
Mfr. Part No.:
MBCLK25-11-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.838 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

610μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

8mm

Bore Size A

11mm

Series

MBCLK25

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is engineered for precision and performance in demanding applications. With its unique design featuring anodized aluminum hubs and a stainless steel bellows, this product accommodates various misalignments while maintaining rigidity under torsional loads. It is specifically crafted for high-speed conditions, capable of withstanding speeds up to 10,000 RPM without compromising reliability. The advanced manufacturing processes ensure strict quality control, making it ideal for applications requiring zero backlash and balanced operation. Its lightweight structure leads to low inertia, supporting efficient operation in stepper and servo motor systems. The innovative design is complemented by a robust construction, confirming it as a reliable choice for engineers seeking superior coupling solutions.

Designed for high-speed performance with low inertia characteristics

Zero-backlash functionality ensures precise torque transmission

Accommodates diverse misalignment types without sacrificing rigidity

Manufactured from premium materials sourced from North American mills

Includes four convolutions for superior torsional rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy