Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-333
- Mfr. Part No.:
- MBCLK25-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 592-333
- Mfr. Part No.:
- MBCLK25-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.867 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.867 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative clamp bellows coupling is expertly designed to accommodate both misalignment and high-speed operation, making it an ideal solution for precision engineering and automation demands. Comprised of durable anodized aluminum hubs and high-quality stainless steel bellows, this coupling offers zero backlash and a balanced design, ensuring smooth performance in various applications. With a compact form factor and robust construction, it provides a lightweight option without compromising on strength or reliability. Its high torsional rigidity and ability to flex under load allow for precise positioning, making it particularly suited for stepper and servo motor applications. The meticulous manufacturing process, upheld in Marlborough, MA, further assures compliance with RoHS3 and REACH standards, providing peace of mind regarding environmental responsibilities.
Lightweight construction optimises performance in high-speed applications
Zero-backlash design ensures exceptional accuracy and reliability
Balanced design minimises vibration during operation
Constructed from premium materials for enhanced durability
Accommodates various forms of misalignment effortlessly
Related links
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
