Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 593-244
- Mfr. Part No.:
- MBCLK25-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 593-244
- Mfr. Part No.:
- MBCLK25-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.856 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 8mm | |
| Bore Size A | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK25-10-8-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.856 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 8mm | ||
Bore Size A 10mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK25-10-8-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland state-of-the-art clamp bellows coupling is expertly designed for precision and adaptability in dynamic applications. Engineered to accommodate misalignments without compromising performance, it consists of two anodized aluminum hubs and a stainless steel bellows, ensuring zero backlash and a balanced construction for enhanced stability at high speeds. With dimensions including a 25.4mm outer diameter and a length of 38.7mm, this coupling is both lightweight and capable of handling speeds of up to 10,000 RPM. Our product guarantees rigorous manufacturing standards at our facility in Marlborough, MA, using materials sourced solely from North American mills, ensuring high quality and compliance with stringent RoHS3 and REACH regulations.
Constructed with anodised aluminium for durability and corrosion resistance
Designed specifically to accommodate various misalignments effortlessly
Lightweight structure facilitates high-speed applications without excess inertia
Manufactured under strict control processes to ensure consistency and reliability
Related links
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
