Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Bellow Coupling 8 mm

Subtotal (1 unit)*

$420.99

(exc. GST)

$463.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.99

*price indicative

RS Stock No.:
591-353
Mfr. Part No.:
MBCLK25-12-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.818 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

610μm

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bore Size B

8mm

Bellows Material

321 Stainless Steel

Series

MBCLK25

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling combines precision engineering and robust design, making it ideal for a broad range of applications. Crafted from high-quality anodized aluminum and stainless steel, it ensures superior performance while accommodating various misalignments. Its lightweight construction and zero-backlash feature make it particularly suitable for high-speed applications, offering excellent torsional rigidity and balance to minimize vibrations. Carefully manufactured under strict controls, this coupling is designed to provide exceptional reliability and durability, supporting speeds up to 10,000 RPM. With its compliant materials and unique assembly processes, it stands out as a top choice for precision positioning in stepper servo applications.

Constructed from high-grade materials for enhanced durability

Lightweight design ensures minimal inertia for faster response times

Zero-backlash feature guarantees precision in movement

Balances vibrations effectively, enhancing operational stability

Designed to accommodate various misalignments, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy