Ruland, 25.4 mm OD 8 mm, 38.7 mm Length Flexible Coupling 7 mm
- RS Stock No.:
- 591-054
- Mfr. Part No.:
- MBCLK25-8-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 591-054
- Mfr. Part No.:
- MBCLK25-8-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.881 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Bore Size A | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK25 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.881 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Bore Size A 8mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK25 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered for precision, combining a robust design with lightweight materials. Featuring an innovative bellows structure, the coupling accommodates all types of misalignment while maintaining zero-backlash performance. Crafted from anodized aluminum and stainless steel, it delivers superior durability and reduced vibration, making it ideal for high-speed applications up to 10,000 RPM. Manufactured in the USA, this product adheres to stringent quality standards, ensuring reliability and performance in various settings. Suitable for stepper servo applications and encoders, it offers exceptional torsional rigidity and is designed to withstand maximum torque loads. This coupling is your dependable choice for applications requiring precise positioning and robust performance.
Constructed with a balanced design for enhanced performance
Lightweight materials contribute to low inertia for dynamic applications
Capable of accommodating significant angular and parallel misalignments
Manufactured using RoHS3 and REACH compliant materials
Four convolutions in bellows enhance torsional rigidity
Epoxy-bonded bellows ensure secure attachment for long-term reliability
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
