Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 13 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-440
Mfr. Part No.:
MDCD51-22-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

22mm

Maximum Speed

10000rpm

Bore Size B

13mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD51

Standards/Approvals

RoHs and Reach, tests beyond DIN 91 1.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland double disc coupling is designed for efficient power transmission in high-speed applications. Combining precision engineering with robust materials, it offers a reliable solution that meets stringent industry standards. The lightweight coupling features a balanced design, minimising vibration while providing exceptional torque capabilities. Its construction from premium anodized aluminium ensures durability and long-lasting performance, making it ideal for a range of industries including semiconductor, solar, and machine tool applications. The double disc configuration allows for effective accommodation of misalignment, with a zero-backlash design that guarantees precise positioning. With its versatility and superior functionality, this coupling stands out as an essential component for those seeking high reliability in motion control systems.

Zero backlash design enhances precision in dynamic applications

Anodized aluminium construction resists corrosion and ensures longevity

Lightweight profile helps to reduce overall system inertia

Designed for high speed operation accommodating up to 10000 RPM

Flexible misalignment capabilities minimise stress on connected shafts

Robust torque ratings ensure reliable power transmission

Manufactured to exceed rigorous industry standards for quality assurance

RoHS3 and REACH compliant materials promote environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy