Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 22 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
592-191
Mfr. Part No.:
MDCD57-28-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

28mm

Maximum Speed

10000rpm

Bore Size B

22mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57-28-22-A

Standards/Approvals

REACH, DIN 912 12.9, Class 2, MIL-A-8625 Type II, ASTM B580 Type B, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to excel in high-speed applications. Built to accommodate shaft misalignments, this coupling features a balanced design that minimises vibration during operation. Manufactured from high-quality materials, including anodised aluminium hubs and stainless steel disc springs, this coupling offers low inertia for efficient energy transfer. With performance capabilities extending to 10,000 RPM, it is ideally suited for demanding automation and robotics tasks in industries such as semiconductor and solar.

Zero backlash design enhances accuracy and prevents mechanical play

Lightweight construction optimises performance in high speed applications

Dynamic torque ratings ensure reliability under varying operating conditions

Manufactured in the USA to stringent quality controls for consistent performance

Forged components increase durability and withstand extreme operational demands

RoHS3 and REACH compliance indicates environmentally responsible manufacturing

Customisable with keyways for increased torque capacity as needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy