Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 22 mm
- RS Stock No.:
- 592-467
- Mfr. Part No.:
- MDCD57-25-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 592-467
- Mfr. Part No.:
- MDCD57-25-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 78.2mm | |
| Bore Size B | 22mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD57-25-22-A | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 78.2mm | ||
Bore Size B 22mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD57-25-22-A | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling merges lightweight aluminium construction with precision engineering, delivering exceptional performance in high-speed applications. Designed to cater to specific needs in sectors like semiconductor and machine tools, it boasts a unique zero-backlash criterion for ultimate reliability. This coupling features a balanced design that significantly reduces vibration, facilitating smooth operation at speeds up to 10,000 RPM. With an impressive array of specifications focusing on torque capabilities and misalignment tolerance, it ensures a robust and precise fit for various setups, manufactured under strict controls in the USA.
Constructed from solid bar stock sourced exclusively from North American mills
Anodized aluminium hubs facilitate a lightweight and corrosion resistant design
Engineered to accommodate misalignment enhancing versatility in various applications
Features zero backlash for precise positioning in critical operations
Machined under stringent quality controls to ensure high reliability
Supplied with metric hardware optimising compatibility in operational settings
Designed for easy installation streamlining the assembly process
Suitable for extreme temperature ranges enhancing operational resilience
Includes dynamic torque ratings tailored for precise performance measurement
Supports full bearing configurations ensuring comprehensive support for heavy loads
Related links
- Ruland 78.2 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
