Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 22 mm
- RS Stock No.:
- 593-015
- Mfr. Part No.:
- MDCD57-30-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 593-015
- Mfr. Part No.:
- MDCD57-30-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 22mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCD57-30-22-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MILA865 Type II, ASTM B580 Type B, RoHs and Reach, DIN 91 1.9, Class | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 22mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCD57-30-22-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MILA865 Type II, ASTM B580 Type B, RoHs and Reach, DIN 91 1.9, Class | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a robust aluminium construction, combining precision engineering with lightweight design for optimal performance in high-speed applications. Its innovative design supports misalignment while ensuring zero backlash, making it an ideal choice for demanding tasks across various industries, including semiconductor and machine tool systems. The coupling is crafted to provide torsional rigidity and is capable of withstanding speeds of up to 10,000 RPM. With its balanced architecture, it reduces vibrations, ensuring smoother operation and extended durability. Manufactured under stringent controls in the USA, this coupling adheres to RoHS3 and REACH compliance standards, assuring you of its high quality and safety. Its sleek, anodised finish further enhances its aesthetic appeal and resilience.
Lightweight design facilitates easy installation and reduces strain on connected components
Zero-backlash technology ensures precise positioning in high-speed applications
Balanced design significantly reduces vibrations for smooth operation
Manufactured from solid bar stock sourced from North American mills for superior quality
Compatible with a wide range of misalignments for enhanced flexibility in installations
Crafted to DIN 912 12.9 standards for exceptional torque capability
Availability of stainless steel hubs upon request offers versatility in options
Temperature rated from -40°F to 200°F to accommodate various operational environments
Anodised finish not only provides durability but also enhances visual appeal
Dynamic and static torque ratings ensure performance reliability under varying loads
- RS Stock No. 0593103
- Mfr. Part No. MDCDK41-13-12-A
Each
$424.47
- RS Stock No. 0603777
- Mfr. Part No. PCMR29-12-11-SS
Each
$387.92
- RS Stock No. 0593242
- Mfr. Part No. MDCDK57-30-15-A
Each
$708.76
- RS Stock No. 0592982
- Mfr. Part No. MDCDK41-18-13-A
Each
$424.47
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm












