Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-698
- Mfr. Part No.:
- FCMR32-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$217.25
(exc. GST)
$238.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.25 |
*price indicative
- RS Stock No.:
- 591-698
- Mfr. Part No.:
- FCMR32-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.8Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 13mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.8Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 13mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and performance in light duty power transmission applications. This high-quality component expertly mitigates vibration at significant speeds, supporting up to 6,000 RPM while ensuring zero backlash operation for seamless functionality. Crafted from 7075 aluminium, it combines lightweight design with exceptional strength, making it ideal for coupling servo motors to lead screws in assorted mechanical setups. The couplings innovative spiral cut design enhances torque capacity and reduces windup, providing reliability in demanding environments. Additionally, it features advanced anti-vibration hardware for consistent screw installation, ensuring long-lasting durability. The balanced design fosters smooth operation, establishing it as an indispensable part of any advanced engineering project.
Maintains high performance even under high-speed conditions
Nypatch anti-vibration hardware prevents galling and improves screw seating
Engineered for ease of installation with straightforward alignment instructions
Constructed to meet rigorous DIN standards, ensuring robust performance
RoHS3 and REACH compliant, suitable for environmentally conscious projects
Manufactured in the USA, ensuring adherence to strict quality controls
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
