Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 590-956
- Mfr. Part No.:
- FCMR32-15-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 590-956
- Mfr. Part No.:
- FCMR32-15-13-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Material | 303 Stainless Steel | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Material 303 Stainless Steel | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed to provide superior performance in light duty power transmission applications. This coupling features 15mm x 13mm bores, a compact outer diameter, and a robust length, all crafted from premium 303 stainless steel for enhanced torque capacity and durability. Its innovative design utilises a single piece construction with dual three-spiral cuts, effectively minimising windup and ensuring zero backlash during operation. Each unit is assembled with Nypatch anti-vibration hardware to guarantee optimal seating and torque retention, making it a reliable choice for precision engineering needs.
Nypatch anti-vibration hardware allows for reliable screw installations and prevents galling
Dynamic torque ratings offer guidance for various applications to prevent slippage
Compact dimensions allow for installation in tight spaces without compromising performance
Compliant with RoHS3 and REACH standards, ensuring environmental safety
Manufactured in the USA under strict quality controls, ensuring reliability and consistency
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
