Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-352
Mfr. Part No.:
MDCD41-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

55mm

Maximum Speed

10000rpm

Bore Size B

14mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCD41

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered to enhance performance in high-speed applications. With its lightweight aluminium construction, this coupling boasts zero backlash and a balanced design, ensuring minimal vibration during operation. Featuring a unique double disc configuration, it effectively accommodates various misalignments, making it ideal for precise positioning in diverse sectors, including semiconductor and machine tool applications. Manufactured with stringent quality controls, this coupling not only delivers exceptional robustness but also complies with RoHS and REACH standards, underscoring its commitment to sustainability and safety.

Lightweight design optimises performance and reduces inertia

Zero backlash feature enhances positional accuracy

Balanced configuration minimises vibration at high speeds

Crafted from solid bar stock sourced exclusively from North American mills

Manufactured under strict controls in a dedicated facility

Compatible with a range of applications in advanced engineering sectors

Contains proprietary processes that ensure long lasting durability

Torque ratings are tailored for maximum efficiency and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy