Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$780.24

(exc. GST)

$858.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$780.24

*price indicative

RS Stock No.:
591-555
Mfr. Part No.:
FCMR38-14-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

10mm

Bore Size A

14mm

Material

303 Stainless Steel

Series

FCMR38

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for exceptional performance in light duty power transmission applications. With versatile 14mm x 10mm bores, it efficiently accommodates the demands of various machinery configurations. Crafted from 303 stainless steel, this coupling ensures durability and higher torque capacity while maintaining a zero-backlash and balanced design, which altogether significantly reduces vibrations during operation. The precision machined design incorporates innovative spiral cuts, offering benefits over traditional couplings, such as superior torque handling and reduced windup. This product is ideal for applications ranging up to 6,000 RPM and is manufactured to meet stringent quality controls in the USA, ensuring reliability in every rotation.

Offers a balanced design to minimise vibrations during high-speed operations

Incorporates Nypatch anti-vibration hardware for repeatable screw installations

Measured to fine tolerances to accommodate various shaft specifications

Supports significant axial and angular misalignment without compromising performance

Manufactured in the USA under strict quality controls for consistent reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy