Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
591-032
Mfr. Part No.:
FCMR38-14-13-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

13mm

Bore Size A

14mm

Material

303 Stainless Steel

Series

FCMR38

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered for optimal performance in light duty power transmission applications. Combining a robust design with precision machining, this product delivers exceptional torque capacity and minimal windup, essential for applications that demand reliability and efficiency. The sleek stainless steel construction not only enhances durability but also complies with RoHS3 and REACH standards, ensuring a safer choice for environmentally conscious operations. Designed for flexibility, it accommodates high-speed operations up to 6,000 RPM while maintaining a zero-backlash and balanced configuration. This innovative coupling comes equipped with proprietary Nypatch anti-vibration hardware, promoting secure and consistent installation.

Balanced design reduces vibration during high-speed applications

Nypatch anti-vibration features ensure secure seating of screws

Lightweight construction enables easier installation and handling

Regulatory compliance ensures safety and environmental standards

High RPM capability makes it suitable for a variety of applications

Includes metric fasteners for compatibility with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy