Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-159
- Mfr. Part No.:
- FCMR38-16-14-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$780.24
(exc. GST)
$858.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $780.24 |
*price indicative
- RS Stock No.:
- 592-159
- Mfr. Part No.:
- FCMR38-16-14-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 19.82Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 14mm | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 19.82Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Material 303 Stainless Steel | ||
Bore Size B 14mm | ||
Series FCMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly crafted for precision and durability, designed to effectively transmit torque in light-duty power transmission applications. Machined from high-quality 303 stainless steel, it features a unique spiral cut design that delivers a zero-backlash operation, ensuring optimal performance at high speeds of up to 6,000 RPM. The innovative design not only enhances torque capacity but also reduces vibration, making it an ideal choice for coupling servo motors to lead screws. Manufactured in the USA under strict quality controls, this coupling is RoHS3 and REACH compliant, assuring reliability and safety in various applications. With a balanced profile and Nypatch anti-vibration hardware, this coupling offers exceptional holding power with easy installation, making it an essential component for engineers and designers alike.
Zero backlash design ensures precision in power transmission
Nypatch hardware facilitates consistent screw installations and prevents galling
Manufactured in the USA, ensuring stringent quality compliance
Offers axial, angular, and parallel misalignment capabilities for versatile applications
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
