Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
593-028
Mfr. Part No.:
FCMR38-14-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

21.52Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Material

303 Stainless Steel

Bore Size B

11mm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FCMR38

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling with 14mm x 11mm bores is engineered for precision and reliability in light duty power transmission applications. This uniquely crafted coupling is made from a single piece of high-quality stainless steel, ensuring immense durability while maintaining a zero-backlash design. With a balanced structure, it significantly reduces vibration even at high rotational speeds up to 6,000 RPM. The innovative spiral cut design optimises torque capacity and minimises windup, making it ideal for demanding applications such as connecting servo motors and lead screws. Manufactured under stringent quality controls in the USA, this coupling meets and exceeds industry standards, offering users peace of mind regarding its operational integrity and performance. Its compliance with RoHS3 and REACH regulations further underscores a commitment to safety and environmental responsibility.

Features a compact design with excellent vibration damping characteristics

Capable of handling moderate misalignment effectively

Supports a maximum speed of 6,000 RPM for versatile applications

Easy installation process for user-friendly operation

Manufactured in the USA, reflecting high-quality craftsmanship

RoHS3 and REACH compliant, demonstrating its safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy