Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 14 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
591-201
Mfr. Part No.:
FCMR38-18-14-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.38Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size B

14mm

Bore Size A

18mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling pairs precision engineering with robust design, making it an ideal choice for light-duty power transmission applications. Crafted from high-grade 303 stainless steel, it features exquisite machined details that enhance both functionality and aesthetics. With bores of 18mm and 14mm, this coupling is expertly designed to handle increased torque capacities while maintaining a zero-backlash output. Its unique spiral cut configuration allows for better performance at speeds up to 6,000 RPM, accommodating high-speed operations with reduced vibration. Manufactured in the USA under strict quality controls, this product embodies reliability and durability, ensuring it meets the demanding specifications of advanced mechanical systems.

Designed for efficient coupling in servo motor applications

Robust construction using RoHS3 and REACH compliant materials

Incorporates anti-vibration hardware for enhanced stability

Balanced design improves performance and reduces operational noise

Supports maximum speeds up to 6,000 RPM for dynamic operations

Comes with comprehensive installation instructions for convenience

Manufactured with precision for optimal torque application and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy