Ruland, 38.1 mm OD 14 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-590
- Mfr. Part No.:
- FSMR38-14-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 592-590
- Mfr. Part No.:
- FSMR38-14-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 21.52Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 21.52Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers exceptional performance for light duty power transmission applications. Machined from a single piece of 303 stainless steel, this component ensures robustness and reliability. Its design features two sets of three spiral cuts, enhancing torque capacity while minimising windup. Capable of operating at speeds up to 6,000 RPM, it guarantees zero backlash and a balanced structure, significantly reducing vibrations during high-speed applications. The coupling is manufactured under strict quality controls in the USA, ensuring a product that stands up to rigorous performance standards. It is suitable for precision alignment needs in servo motor and lead screw applications, with the added assurance of compliance with RoHS3 and REACH regulations. This coupling represents the pinnacle of engineering and quality, ready to meet the demands of modern machinery.
Can accommodate angular and parallel misalignments, improving installation flexibility
Tested beyond industry standards for maximum torque capabilities
Manufactured in the USA, ensuring adherence to strict quality controls
RoHS3 and REACH compliant, promoting environmental responsibility
Designed for easy installation with a standard hex key
Offers high torque capacity, making it ideal for various applications
Compact design yet robust, allowing for installation in tight spaces
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
