Ruland, 33.3 mm OD 10 mm, 43.2 mm Length Bellow Coupling 8 mm
- RS Stock No.:
- 591-393
- Mfr. Part No.:
- MBC33-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 591-393
- Mfr. Part No.:
- MBC33-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.933 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.933 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MBC33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is designed for precision applications requiring robust performance. Engineered with two anodized aluminum hubs and a resilient stainless steel bellows, this coupling supports increased torsional stiffness while accommodating various misalignments. Ideal for high-speed operations reaching up to 10,000 RPM, it ensures reduced vibration due to its balanced design. Meticulously constructed in an ISO-certified facility, it exemplifies quality with materials sourced from North American mills. Compliance with RoHS3 and REACH standards ensures that this coupling meets contemporary environmental and safety expectations.
High stiffness design perfect for precision positioning
Lightweight construction reduces inertia, enhancing performance
Compatible with both angular and parallel misalignment
Dynamic torque reliability supports various load conditions
Easy installation with metric hex keys and recommended torque specifications
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 15 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
