Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 592-801
- Mfr. Part No.:
- MBC33-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 592-801
- Mfr. Part No.:
- MBC33-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.69 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.69 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Series MBC33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced high stiffness bellows coupling designed to enhance performance in precision positioning applications. This coupling is engineered with two anodized aluminum hubs and a stainless steel bellows, which together provide an ideal balance of lightweight construction and durability. With a unique design that minimizes torsional deflection while accommodating various forms of misalignment, it ensures reliable transmission of torque with reduced vibration at high speeds up to 10,000 RPM. Crafted in an ISO 9001:2015 certified facility, every coupling demonstrates exceptional quality, with materials sourced exclusively from North American mills. Compliance with RoHS3, REACH, and Conflict Minerals regulations assures environmentally responsible usage.
Constructed from meticulously selected bar stock for enhanced reliability
Balanced design enables reduced vibration to support higher rotational speeds
Engineered for precise alignment, allowing for effective torque and load management
Designed with robust materials to withstand demanding operational conditions
Related links
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
