Ruland, 33.3 mm OD 10 mm, 43.2 mm Length Flexible Coupling 9 mm
- RS Stock No.:
- 593-404
- Mfr. Part No.:
- MBC33-10-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 593-404
- Mfr. Part No.:
- MBC33-10-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.924 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC33 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.924 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBC33 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is perfect for precision positioning applications, combining reliability with exceptional performance. Designed to accommodate a variety of misalignments while maintaining torsional rigidity, this product features a lightweight construction, allowing for low inertia operation. The advanced engineering ensures minimal vibration at high speeds, achieving a remarkable maximum speed of 10,000 RPM. With a focus on quality, it is crafted from carefully sourced materials in an ISO 9001:2015 certified facility, ensuring outstanding durability and compliance with industry standards. This coupling is the ideal solution for applications that demand both precision and performance, making it a trusted choice for engineers and machine designers alike.
Manufactured from anodised aluminium for durability and lightweight design
Accommodates various misalignments to enhance operational flexibility
Engineered for reduced vibration, ensuring smoother performance at high speeds
Complies with RoHS3, REACH, and Conflict Minerals directives for environmental safety
Features fewer convolutions compared to standard models, enhancing torsional stiffness
Related links
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
