Ruland, 69.9 mm OD 22 mm, 87.1 mm Length Bellow Coupling 22 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
591-364
Mfr. Part No.:
MBC70-22-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.318 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size A

22mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

22mm

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision in demanding positioning applications. Crafted from premium aerospace grade materials, it boasts two anodised aluminium hubs and a robust stainless steel bellows, delivering a lightweight yet durable solution for your mechanical needs. Designed to offer enhanced torsional stiffness with a balanced configuration, this coupling accommodates various misalignment forms while significantly reducing vibrations at speeds up to 10,000 RPM. Perfectly suited for a range of engineering scenarios, it is produced in an ISO 9001:2015 certified facility, ensuring strict quality controls and compliance with RoHS3 and REACH regulations. The meticulous manufacturing process guarantees that each unit meets peak performance standards, making it an exceptional choice for engineers and designers alike.

Optimised for precision positioning applications with high torsional stiffness

Lightweight design with reduced inertia for improved performance

Engineered to reduce vibration at high rotational speeds

Allows for flex under torsional loads while remaining rigid

Manufactured using advanced processes in a certified facility

Meets rigorous compliance standards for safety and environmental impact

Robust construction provides lasting durability in various conditions

Balance design enhances operational stability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy