Ruland, 69.9 mm OD 25 mm, 87.1 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 591-486
- Mfr. Part No.:
- MBC70-25-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 591-486
- Mfr. Part No.:
- MBC70-25-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.307 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Bore Size B | 22mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.307 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Bore Size B 22mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed to excel in precision positioning applications. Engineered with a unique combination of anodised aluminium hubs and a stainless steel bellows, this coupling offers lightweight durability while maintaining low inertia levels. Its sophisticated design features fewer convolutions than typical misalignment styles, significantly enhancing torsional stiffness. Capable of accommodating various forms of misalignment, its 22 A ensures optimal performance even at high speeds of up to 10,000 RPM. Sourced exclusively from North American mills and crafted in an ISO 9001:2015 facility, this product exemplifies premium manufacturing standards and compliance with RoHS3 and REACH regulations, making it the perfect choice for demanding industrial applications.
Exceptional torsional stiffness for enhanced precision
Robust design that effectively minimises vibration during operation
Balanced architecture promotes stability at high rotational speeds
Lightweight materials contribute to overall efficiency
Metric hardware ensures compatibility with international standards
Designed for a wide range of misalignment conditions
Manufactured under strict quality controls for reliability
Compliant with industry standards for materials and manufacturing processes
Related links
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
