Ruland, 69.9 mm OD 22 mm, 87.1 mm Length Flexible Coupling 20 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
592-107
Mfr. Part No.:
MBC70-22-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.324 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size A

22mm

Bore Size B

20mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MBC70

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to deliver exceptional performance in high torque and precision applications. Engineered with a focus on high stiffness, it features two anodised aluminium hubs paired with a durable stainless steel bellows. This coupling accommodates various misalignments while maintaining rigidity under torsional loads, making it an optimal choice for applications requiring precision positioning. With a balanced design, it significantly reduces vibrations at speeds up to 10,000 RPM.

Engineered for high stiffness to enhance performance

Balanced design minimises vibrations during operation

Constructed from anodised aluminium for lightweight durability

Accommodates a wide range of misalignment types

Manufactured under strict ISO 9001:2015 standards for quality assurance

Meets RoHS3 REACH and Conflict Minerals compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy