Ruland, 69.9 mm OD 35 mm, 87.1 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 592-174
- Mfr. Part No.:
- MBC70-35-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 592-174
- Mfr. Part No.:
- MBC70-35-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.222 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 35mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 22mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC70 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.222 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 35mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 22mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC70 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, offering superior performance with its unique design. Featuring a robust construction of anodised aluminium hubs and a stainless steel bellows, it is lightweight, ensuring low inertia while maintaining exceptional strength. The coupling accommodates various forms of misalignment due to its ability to flex under torsional loads, making it perfect for high speed operations up to 10,000 RPM. The meticulous manufacturing process adheres to stringent quality standards, ensuring durability and reliability in demanding conditions. Its balanced design significantly reduces vibrations, providing a smooth and efficient operation essential for precision machinery.
Lightweight construction optimises performance without compromising strength
Balanced design minimises vibrations during high speed operations
Durable materials ensure longevity and resistance to wear
Designed for high torque capabilities allowing for enhanced performance
ISO 9001:2015 certified manufacturing guarantees quality control
Flexible bellows enable the compensation of misalignments effortlessly
Metric hardware facilitates straightforward installation and compatibility
RoHS3 REACH and Conflict Minerals compliant for environmentally conscious operations
Related links
- Ruland 87.1 mm Length Flexible Coupling 35 mm
- Ruland 87.1 mm Length Flexible Coupling 32 mm
- Ruland 87.1 mm Length Flexible Coupling 25 mm
- Ruland 87.1 mm Length Flexible Coupling 30 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm
- Ruland 87.1 mm Length Bellow Coupling 20 mm
- Ruland 87.1 mm Length Bellow Coupling 28 mm
- Ruland 87.1 mm Length Flexible Coupling 22 mm
