Ruland, 69.9 mm OD 28 mm, 87.1 mm Length Flexible Coupling 22 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
593-376
Mfr. Part No.:
MBC70-28-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.29 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size A

28mm

Bore Size B

22mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Series

MBC70

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, combining advanced materials and a robust design to accommodate misalignment while maintaining superior torsional rigidity. It features a unique construction with anodised aluminium hubs and stainless steel bellows, optimising performance and minimising weight. With a balanced design to reduce vibration and capable of operating at speeds up to 10,000 RPM, this coupling is built to withstand demanding conditions. It is produced in an ISO 9001:2015 certified facility, ensuring strict quality control and compliance with international standards for safety and environmental responsibility.

Made from selected North American bar stock for reliability

Embodies a balanced design that enhances operational stability

Utilises a high quality anodised finish for corrosion resistance

Engineered for zero backlash operation ensuring precise movement

Accommodates a variety of misalignment types for greater installation flexibility

Tested beyond industry standards for maximum torque capabilities

Manufactured under strict controls for consistent quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy