Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Flexible Coupling 22 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
592-223
Mfr. Part No.:
MBC70-32-22-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.257 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bore Size A

32mm

Bore Size B

22mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC70

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling exemplifies precision and robust performance, engineered specifically for demanding applications. Featuring a minimalist design with fewer convolutions than similar products, it enhances torsional rigidity while adeptly managing misalignment. Constructed from premium anodised aluminium and high quality stainless steel, it ensures low inertia and reduced vibration even at elevated speeds. Whether in intricate positioning tasks or high speed operations, this coupling stands out with its superior craftsmanship, including strict manufacturing controls that meet ISO 9001:2015 standards. Combining effectiveness and reliability, this product is perfect for projects that require meticulous attention to detail.

Engineered for precision positioning applications with increased torsional stiffness

Lightweight design thanks to premium materials for minimal inertia

Manufactured in an ISO certified facility ensuring reliable quality standards

Capable of high speed operations maintaining performance up to 10000 RPM

Offered in a balanced design to significantly reduce vibrations

Designed for easy integration with metric hardware and compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy