Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-465
Mfr. Part No.:
MDCD41-20-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

20mm

Length

55mm

Bore Size B

18mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD41-20-18-A

Maximum Operating Temperature

200°F

Standards/Approvals

Class 2, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, ASTM B580 Type B

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in high-speed applications, featuring a lightweight yet robust construction. It combines precision engineering with a balanced design to reduce vibrations and ensure zero backlash during operation. The unit is crafted from high-quality anodised aluminium, making it particularly suitable for environments where torque performance is critical. Not only does this coupling excel in handling misalignments, but it also maintains torsional rigidity essential for precise positioning tasks in various industries, including semiconductor and machine tool sectors. Manufactured under stringent quality controls in the USA, this coupling guarantees reliability and durability, which are vital for demanding operational scenarios.

Zero backlash design enhances precision and reliability

Balanced construction minimises vibration at elevated speeds

Lightweight aluminium design reduces inertia and improves responsiveness

Compatible with high speed applications sustaining up to 10000 RPM

Crafted for exceptional torque capabilities ensuring efficient power transmission

Accommodates various misalignments for versatile installation options

Strict manufacturing standards guarantee consistent quality and performance

RoHS3 and REACH compliant ensuring environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy