Ruland, 57.2 mm OD 16 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-250
- Mfr. Part No.:
- MBC57-16-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-250
- Mfr. Part No.:
- MBC57-16-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 171.174 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, ISO 9001:2015, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 171.174 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, ISO 9001:2015, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is designed for precision positioning applications, ideal for users seeking reliability and performance. Crafted with two anodized aluminum hubs and a robust stainless steel bellows, the coupling efficiently accommodates various misalignment types while maintaining a lightweight structure that promotes low inertia. With its exceptional torsional stiffness, it excels in high-speed environments, reaching speeds of up to 10,000 RPM with minimal vibration. Manufactured in an ISO 9001:2015 facility in the USA, it adheres to stringent quality guidelines, making it a dependable choice for demanding applications. The thoughtful design offers compliance with RoHS3 and REACH standards, ensuring that it meets the highest environmental considerations.
Lightweight, durable construction reduces inertia and enhances performance
Balanced design minimises vibration even at high operating speeds
Anodised aluminium hubs provide corrosion resistance and structural integrity
Engineered to support a wide range of misalignment types for versatile installation
Meets rigorous industry standards for torque capabilities, ensuring reliability
Superior thermal range allows for use in varied temperature conditions
Related links
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
