Ruland, 57.2 mm OD 16 mm, 82.2 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
591-059
Mfr. Part No.:
MBC57-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

171.074 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Maximum Operating Temperature

93°C

Series

MBC57

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Advanced high stiffness bellows coupling designed for precision positioning applications. Made from only the finest materials, it features robust anodized aluminum hubs and a stainless steel bellows to ensure lightweight performance coupled with low inertia. This coupling's balanced design reduces vibration, making it suitable for high-speed operations up to 10,000 RPM. With fewer convolutions than similar styles, it optimally accommodates misalignment while maintaining torsional stiffness. Crafted in an ISO 9001:2015 facility, its construction reflects years of expertise in manufacturing and commitment to quality. Ideal for demanding environments where reliability is paramount, it meets stringent RoHS3 and REACH standards.

Constructed for optimal precision and longevity

Designed to handle high misalignment tolerances

Provides effective performance at elevated rotational speeds

Features a lightweight design for reduced inertia

Engineered for superior vibration dampening during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy