Ruland, 57.2 mm OD 16 mm, 82.2 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
591-065
Mfr. Part No.:
MBC57-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

171.256 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size B

14mm

Bore Size A

16mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Series

MBC57

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High-performance bellows coupling designed for precision positioning applications. This high stiffness coupling features a unique construction with anodized aluminum hubs and a stainless steel bellows, ensuring a lightweight, robust solution that can withstand demanding operational environments. With its advanced design, it accommodates various forms of misalignment while providing superior torsional stiffness. Ideal for high-speed applications, it operates seamlessly up to 10,000 RPM, reducing vibrations effectively and contributing to overall system reliability. Manufactured in an ISO 9001:2015 certified facility, this coupling not only meets rigorous quality standards but also adheres to RoHS3 and REACH regulations, making it an environmentally friendly choice. The meticulous design and engineering ensure that every component is sourced from North American mills, ensuring quality and durability.

Engineered for high-speed performance and minimal vibration

Accommodates multiple forms of misalignment for flexibility in applications

Constructed from lightweight materials to reduce system inertia

Manufactured under strict ISO 9001:2015 quality controls

Compliant with RoHS3 and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy