Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 592-533
- Mfr. Part No.:
- MBCL33-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$382.92
(exc. GST)
$421.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.92 |
*price indicative
- RS Stock No.:
- 592-533
- Mfr. Part No.:
- MBCL33-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 48.612 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Series | MBCL33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 48.612 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size A 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Series MBCL33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, MIL-A-8625 Type II, DIN 912 12.9, Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling with 12mm x 8mm bores, 33.3mm OD, and 49.8MM length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Four convolutions allowing for high torsional rigidity
Complete it manually
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
