Ruland, 50.8 mm OD, 64 mm Length 18 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-804
- Mfr. Part No.:
- MDCD51-18-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 592-804
- Mfr. Part No.:
- MDCD51-18-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 18mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD51 | |
| Standards/Approvals | RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 18mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD51 | ||
Standards/Approvals RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed to accommodate angular, parallel, and axial misalignments, making it an ideal choice for precision engineering applications. Its robust construction from anodised aluminium lends both lightweight durability and excellent performance at high speeds, up to 10,000 RPM. The innovative double disc design comprises two hubs and disc springs that function harmoniously to deliver zero backlash and enhanced rigidity. Engineered for maximum efficiency, this coupling is particularly well-suited for applications within the semiconductor, solar, and printing industries, where accuracy is paramount.
Lightweight design that minimises inertia
Manufactured from solid bar stock sourced from North American mills
Meets RoHS3 and REACH compliance standards for environmental safety
Dynamic torque ratings ensure solid performance under varying loads
Streamlined assembly process due to user friendly installation
Specialised for precision positioning in a variety of industrial applications
Integrated with high quality alloy steel screws for enhanced durability
Anodised finish provides excellent resistance to wear and corrosion
Related links
- Ruland 64 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
