Ruland, 57.2 mm OD 18 mm, 82.2 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
593-162
Mfr. Part No.:
MBC57-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.807 x10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size A

18mm

Bellows Material

321 Stainless Steel

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Series

MBC57-18-16-A

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered to ensure superior torsional stiffness and precision in mechanical applications. With a robust design featuring two anodised aluminium hubs and a stainless steel bellows, this coupling effectively accommodates misalignments while minimising vibration, even at high operational speeds. Ideal for high speed scenarios, it operates seamlessly up to 10,000 RPM and maintains structural integrity under torsional loads, making it a highly reliable choice for precision positioning tasks. Crafted from meticulously sourced North American bar stock, this product underscores quality and precision. Its engineering exceeds industry standards, ensuring maximum torque capabilities, while its balanced design reduces operational noise and wear. Compliance with RoHS3 and REACH further guarantees a product you can trust for your environmental and performance demands.

High stiffness design ensures minimal deformation under load

Accommodates various misalignment types for enhanced flexibility

Lightweight construction reduces overall system inertia

Precision machined from durable materials for long lasting use

Engineered for reduced vibration enhancing system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy