Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 593-089
- Mfr. Part No.:
- MBC57-30-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 593-089
- Mfr. Part No.:
- MBC57-30-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 165.966 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Bore Size A | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC57-30-16-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, ISO 9001:2015, REACH, Conflict Minerals, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 165.966 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Bore Size A 30mm | ||
Minimum Operating Temperature -40°C | ||
Series MBC57-30-16-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, ISO 9001:2015, REACH, Conflict Minerals, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision in demanding applications. Designed for exceptional performance, it features an optimised construction with two anodised aluminium hubs and a resilient stainless steel bellows. This product delivers rigid torsional performance while accommodating misalignments, making it the ideal choice for high speed applications up to 10,000 RPM. The meticulous manufacturing process adheres to ISO 9001:2015 standards, ensuring quality you can trust. With its lightweight design and ability to minimise vibrations, this coupling stands ready to enhance precision across a range of engineering requirements.
Constructed from high quality materials for durability
Maintains optimal performance with a balanced design
Supports high torque capabilities for robust applications
Engineered for minimal backlash to ensure precise motion
Designed to accommodate various misalignment types effectively
Ideal for integration in precision positioning setups
Manufactured in an ISO certified facility to guarantee top quality
Complies with RoHS3 REACH and Conflict Minerals regulations
Offers a compact design that reduces overall system weight
Includes detailed installation instructions for ease of use
Related links
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
