Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-897
- Mfr. Part No.:
- MBC57-19-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-897
- Mfr. Part No.:
- MBC57-19-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.635 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-19-16-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.635 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-19-16-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling combines precision engineering with robust performance, making it a top choice for demanding applications. Designed to handle misalignment while maintaining torsional rigidity, the bellows coupling features a lightweight composition of anodised aluminium hubs and a stainless steel bellows. With reduced vibration for high speed operations, it excels in precision positioning applications. Manufactured with meticulous attention to detail under ISO 9001:2015 standards, it leverages advanced processes for superior quality. Its ability to accommodate significant misalignments without sacrificing performance ensures reliability in various mechanical settings.
Engineered for high speed applications up to 10000 RPM
Manufactured from premium North American sourced bar stock
Dynamic torque capabilities ensure reliable performance in challenging conditions
Utilises a balanced design to minimise vibrations during operation
Features zero backlash design for enhanced operational precision
Complies with RoHS3 REACH and Conflict Minerals regulations
Includes a robust anodised finish for additional protection against wear
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
