Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 13 mm
- RS Stock No.:
- 591-027
- Mfr. Part No.:
- MDCD51-19-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$453.37
(exc. GST)
$498.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.37 |
*price indicative
- RS Stock No.:
- 591-027
- Mfr. Part No.:
- MDCD51-19-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD51-19-13-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD51-19-13-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications, featuring a robust yet lightweight construction. Engineered from solid bar stock sourced from North American mills, it offers exceptional torsional rigidity and minimal inertia, making it an ideal choice for precise positioning in stepper servo applications. The advanced double disc design incorporates anodised aluminium hubs and stainless steel disc springs, ensuring effective accommodation of misalignment while maintaining zero backlash. With velocity capabilities up to 10,000 RPM, this coupling excels in settings requiring high-speed performance, whilst adhering to the stringent RoHS and REACH compliance standards. Manufactured under meticulous controls in the USA, this coupling promises reliability and durability in demanding environments, such as semiconductor and machine tool operations.
Crafted with a balanced design to reduce vibration
Constructed from RoHS3 and REACH compliant materials
Offers substantial dynamic and static torque ratings for optimal use
Enables efficient operation through a dual disc arrangement
Facilitates easy installation and maintenance with simple alignment guidelines
Includes a torque wrench specification for precise installation
Manufactured in the USA for guaranteed quality control
Related links
- Ruland 64 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
