Ruland, 50.8 mm OD, 64 mm Length 19 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$453.37

(exc. GST)

$498.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$453.37

*price indicative

RS Stock No.:
593-480
Mfr. Part No.:
MDCD51-19-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

19mm

Length

64mm

Bore Size B

16mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCD51

Standards/Approvals

RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and high performance, seamlessly connecting shafts with varying bore sizes. Designed to handle a balance of inertial loads and high-speed operations, it features a robust construction that mitigates backlash, aiding in superior positioning control. The coupling accommodates a maximum speed of 10,000 RPM, making it ideal for dynamic applications in sectors like semiconductor and machine tool manufacturing. Constructed from solid, RoHS3 and REACH compliant materials, this coupling ensures longevity and reliability in operation. With a unique configuration that allows for angular and parallel misalignments, it is tailored to the demands of modern engineering challenges, ensuring efficient and effective service across numerous industrial applications.

Lightweight construction enhances performance at high speeds

High-torque capability ensures reliability in a variety of applications

Zero-backlash design provides precision in positioning mechanisms

Dynamic torque ratings lend flexibility in operational capacities

Manufactured in the USA under stringent quality controls, ensuring top-notch reliability

Balanced design reduces vibration, thereby extending equipment life

Versatile for use in both semiconductor and test measurement systems

Temperature resilience from -40°F to 200°F supports diverse environmental conditions

Machined from solid aluminium, promoting durability and strength

Alloy steel screws with black oxide finish for enhanced corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy