Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

$147.24

(exc. GST)

$161.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.24

*price indicative

RS Stock No.:
591-041
Mfr. Part No.:
FCMR25-9-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.73Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Bore Size B

6mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

9mm

Maximum Operating Temperature

225°F

Series

FCMR25-9-6-A

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered from high-grade 7075 aluminium, ensuring lightweight yet robust performance. With its precision machining from a single piece of material, it features an innovative design with three spiral cuts on each side, enabling it to deliver superior torque capacity and exceptional vibration damping even at speeds of up to 6,000 RPM. The zero-backlash mechanism ensures optimal accuracy in power transmission, making this coupling ideal for light-duty applications such as connecting servo motors to lead screws. Paired with Nypatch anti-vibration hardware, it guarantees consistent screw seating and maintains high holding power, setting a standard in alignment precision. Manufactured under strict controls in the USA, this coupling reflects a commitment to quality and performance.

Designed to accommodate light-duty power transmission needs

Offers unparalleled resistance to vibration for enhanced efficiency

Supports easy installation with recommended torque specifications

Meets stringent RoHS and REACH compliance standards

Features a compact design facilitating space-efficient applications

Allows for quick adjustments in dynamic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy