Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-632
- Mfr. Part No.:
- FCMR25-7-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-632
- Mfr. Part No.:
- FCMR25-7-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR25 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series FCMR25 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision applications requiring minimal backlash and high torque transfer. Crafted from a single piece of 303 stainless steel, it delivers superior strength and durability. The design includes spiral cuts that enhance torque capacity and reduce vibration, making it ideal for coupling servo motors to lead screws. With a maximum speed of 6,000 RPM, this coupling provides reliable performance in light duty power transmission applications. Backed 's commitment to quality, it is manufactured in the USA under stringent control processes, ensuring exceptional reliability and performance in various industrial settings.
Zero-backlash design ensures precise torque transmission
Balanced construction minimises vibrations at high speeds
Constructed from RoHS3 and REACH compliant materials for environmental safety
Features Nypatch anti-vibration hardware for consistent screw seating
Ideal for applications with stringent misalignment parameters
Works effectively in diverse temperature ranges from -40°C to 176°C
Specifically designed for easy installation with detailed instructions provided
Manufactured using materials sourced solely from North American mills
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
