Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$147.24

(exc. GST)

$161.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.24

*price indicative

RS Stock No.:
592-641
Mfr. Part No.:
FCMR25-12-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

2.82Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Bore Size A

12mm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Series

FCMR25

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is engineered to deliver exceptional performance in light duty power transmission applications. Designed for seamless integration, it pairs exceptionally well with servo motors and lead screws, providing precise alignment and superior torque capacity. The product is crafted from a singular piece of 7075 aluminium, ensuring both lightweight handling and optimal durability. It features a balanced design that minimises vibration at high rotational speeds, enabling safe operation up to 6,000 RPM. The coupling is tailored with anti-vibration hardware, promising secure installations and reliable performance. With its zero-backlash characteristic, it maintains accuracy even in the most demanding environments, making it an essential component for effective motion control.

Advanced anti-vibration hardware prevents galling and promotes longevity

Balanced design reduces operational vibrations at high speeds

Manufactured to strict quality standards for dependable performance

RoHS3 and REACH compliant materials support environmental safety

Suitable for use in a variety of light duty power transmission applications

Adaptable to both metric and imperial systems for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy