Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-530
- Mfr. Part No.:
- FCMR25-9-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-530
- Mfr. Part No.:
- FCMR25-9-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 176°C | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide exceptional performance in light duty power transmission applications. Featuring a robust clamp style, this coupling boasts 9mm x 9mm bores, a 25.4mm outer diameter, and a length of 38.1mm. Crafted from a single piece of 303 stainless steel, it offers enhanced torque capacity and minimum windup, ensuring a reliable connection between your servo motor and lead screw. With its zero-backlash design and capability of handling speeds up to 6,000 RPM, this coupling significantly reduces vibration, optimising performance at high speeds. Manufactured in the USA under strict quality controls, it meets RoHS3 and REACH compliance standards, assuring users of its safety and reliability.
Machined from a single piece of 303 stainless steel for maximum durability
Incorporates Nypatch anti-vibration technology for superior screw seating
Designed with two sets of three spiral cuts to enhance torque capacity
Offers zero-backlash operation to achieve precise performance
Balanced design reduces vibration, promoting stability under high-speed conditions
Supports angular misalignment of up to 3 degrees for versatile applications
Includes metric hardware compliant with DIN 912 12.9 standards for reliability
Capable of withstanding dynamic torque of both reversing and non-reversing types
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
