Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
591-020
Mfr. Part No.:
MDCD25-9-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

9mm

Length

34.9mm

Maximum Speed

10000rpm

Bore Size B

6mm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD25

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered to excel in precision-driven applications. With a robust design featuring anodised aluminium hubs and stainless steel disc springs, this coupling delivers zero-backlash performance for impeccable positioning. Ideal for environments needing high-speed operation, it accommodates various misalignments, ensuring seamless functionality. Constructed from high-quality materials, the coupling boasts a lightweight structure with low inertia, making it suitable for speeds up to 10,000 RPM. This product is manufactured in the USA under stringent quality controls, meeting both RoHS3 and REACH standards, guaranteeing reliability and environmental compliance. Its impeccable engineering makes it particularly beneficial for industries like semiconductor and machine tool applications, where accuracy and performance are paramount.

Constructed from solid bar stock sourced from North American mills

Balanced design helps in minimising vibrations during high speed operations

Designed to accommodate angular parallel and axial misalignments up to specified limits

Machined to meet DIN 912 12.9 standards for superior torque capabilities

Lightweight and low inertia enhancing performance in dynamic environments

Temperature tolerance ensures reliable operation in a range of conditions

Black anodised finish provides added durability and resistance to wear

Dynamic torque ratings guarantee efficiency in various application scenarios

Compliant with safety standards including Prop 65 for health conscious buyers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy