Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $650.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,298.50

(exc. GST)

$1,428.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$2.597$1,298.50-
2500 +$2.337$1,168.50$650.00

*price indicative

RS Stock No.:
163-4264
Mfr. Part No.:
744870221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Coupled Inductor

Core Material

Ferrite

Tolerance

±20 %

Current Rating

1.4A

Series

WE-DD

Package/Case

1280

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Shielding

Shielded

Height

8.5mm

Inductor Construction

Dual

Length

12.5mm

Depth

12.5mm

Dimensions

12.5 x 12.5 x 8.5 mm

Automotive Standard

No

COO (Country of Origin):
CN

Wurth WE-DD Series SMD Shielded Coupled Inductor


1:1 Transformer

Coupled inductor with two identical windings

4 different sizes available

Operating Temperature -40 to +125ºC

Recommended solder profile: Reflow

Custom designs on request

Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes


  • RS Stock No. 7445110
  • Mfr. Part No. 744870221
Each
$4.25
  • RS Stock No. 7445198
  • Mfr. Part No. 744873470
Each
$4.25
  • RS Stock No. 7445194
  • Mfr. Part No. 744873330
Each
$4.25
  • RS Stock No. 7445150
  • Mfr. Part No. 744871220
Each
$3.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy