Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,185.00

(exc. GST)

$2,404.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$2.185$2,185.00
5000 +$1.967$1,967.00

*price indicative

RS Stock No.:
163-4287
Mfr. Part No.:
744878100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Coupled Inductor

Core Material

Ferrite

Tolerance

±20 %

Current Rating

1A

Series

WE-DD

Package/Case

7332

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Shielding

Shielded

Depth

7.3mm

Length

7.3mm

Inductor Construction

Dual

Height

4mm

Dimensions

7.3 x 7.3 x 4 mm

Automotive Standard

No

COO (Country of Origin):
CN

Wurth WE-DD Series SMD Shielded Coupled Inductor


1:1 Transformer

Coupled inductor with two identical windings

4 different sizes available

Operating Temperature -40 to +125ºC

Recommended solder profile: Reflow

Custom designs on request

Applications include for SEPIC and CUK topologies, Flyback applications, Switching regulators with second, unregulated output voltages

Wurth SMD Common Mode Chokes


  • RS Stock No. 7445261
  • Mfr. Part No. 744878100
Each
$3.60
  • RS Stock No. 7445126
  • Mfr. Part No. 7448709100
Each
$4.90
  • RS Stock No. 7633433
  • Mfr. Part No. SRF1260-100M
Each (In a Bag of 10)
$1.46
  • RS Stock No. 7633433P
  • Mfr. Part No. SRF1260-100M
Each (Supplied on a Reel)
$1.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy